391-118-556-207

Heilind Number:EDA391-118-556-207
Manufacturer:EDAC
Manufacturer Number:391-118-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-118-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-118-556-207

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and a total of 118 positions, this connector offers ample opportunities for seamless board-to-board connections. Crafted with precision, it boasts copper alloy contacts for reliable conductivity, while its .1-inch pitch and .14-inch row spacing facilitate easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for various environments. Trust in this connector to streamline your PCB connectivity needs effectively.