391-118-556-208

Heilind Number:EDA391-118-556-208
Manufacturer:EDAC
Manufacturer Number:391-118-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-118-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-118-556-208

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for reliable performance in electronic devices. Boasting a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of 118 copper alloy contacts, it facilitates seamless data transmission, while a pitch of .1 inches and row spacing of .14 inches offer precise alignment. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Whether for industrial machinery or consumer electronics, this connector is a must-have for seamless board-to-board connections.