391-118-560-201

Heilind Number:EDA391-118-560-201
Manufacturer:EDAC
Manufacturer Number:391-118-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-118-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-118-560-201

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed for optimal performance, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row configuration and 118 positions, it offers ample connectivity for your circuitry needs. The Copper Alloy contact material guarantees reliable conductivity, while the precise .1-inch pitch and .14-inch row spacing facilitate seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Whether you're a professional in the field or a DIY enthusiast, our Card Edge Connector is the perfect choice for your next project.