391-118-560-202

Heilind Number:EDA391-118-560-202
Manufacturer:EDAC
Manufacturer Number:391-118-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-118-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-118-560-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in ensuring seamless data transmission. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing both safety and longevity. With a dual-row configuration and a total of 118 positions, it offers ample connectivity options for your circuit boards. The contact material, crafted from high-quality Copper Alloy, ensures optimal signal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its .1-inch pitch and .14-inch row spacing allow for easy integration into your PCB layout. Whether you're working on a new project or upgrading existing systems, this Card Edge Connector is the perfect solution for your connectivity needs.