391-118-560-203

Heilind Number:EDA391-118-560-203
Manufacturer:EDAC
Manufacturer Number:391-118-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-118-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-118-560-203

Detailed Description

Enhance connectivity within electronic devices with our dual-row Card Edge Connector. Designed for seamless integration on printed circuit boards, this essential component features 118 positions with a pitch of .1 inches for precise alignment. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments. With a 3A amperage rating and operating temperature range of -40 to 105°C, this connector guarantees efficient power transmission without compromising on safety. Its straight mount orientation and .14-inch row spacing facilitate easy installation, making it ideal for various PCB applications. Trust in this high-quality connector for seamless board-to-board connectivity in your electronic projects.