391-118-560-204

Heilind Number:EDA391-118-560-204
Manufacturer:EDAC
Manufacturer Number:391-118-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-118-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-118-560-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various applications. With a power rating of 3 A, this connector facilitates efficient power transmission. Its dual-row design with 118 positions allows for seamless integration with your PCB setup. The contact material, made of Copper Alloy, guarantees excellent conductivity over time. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for use in diverse environments. Whether for personal projects or professional endeavors, this black-colored connector is a must-have in any toolkit for seamless board-to-board connections. Trust in its straight mount orientation for easy installation and maintenance, offering convenience at every step. Elevate your connectivity game with this essential component.