391-118-560-207

Heilind Number:EDA391-118-560-207
Manufacturer:EDAC
Manufacturer Number:391-118-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-118-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-118-560-207

Detailed Description

Enhance your circuit connections with our Card Edge Connector, a vital component for seamless PCB integration. This sleek black connector offers a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any setup. With two rows of high-quality Copper Alloy contacts and a pitch of .1 inches, it provides stable and efficient communication between boards. Boasting 118 positions, it's perfect for complex electronic systems. Its straight mount orientation and compact design make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Upgrade your setup with this essential connector, designed for optimal performance and longevity.