391-118-560-208

Heilind Number:EDA391-118-560-208
Manufacturer:EDAC
Manufacturer Number:391-118-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-118-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-118-560-208

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures reliable performance for all your PCB connection needs. With a black finish and a two-row design accommodating 118 positions, it offers both functionality and sleek aesthetics. The .1-inch pitch and .14-inch row spacing provide easy installation on your circuit boards, while the straight mount orientation allows for versatile placement. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your setup with this essential component, perfect for a wide range of applications in the technology industry.