391-120-520-202

Heilind Number:EDA391-120-520-202
Manufacturer:EDAC
Manufacturer Number:391-120-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-120-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-120-520-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With two rows of copper alloy contacts, each positioned at a pitch of .1 inches, it guarantees seamless data transfer with minimal signal loss. Boasting 120 positions, this connector offers ample connectivity options for your electronic devices. Its straight mount orientation and compact .14-inch row spacing make it easy to integrate into your circuit design. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of industrial applications. Upgrade your PCB connections with this essential component.