391-120-521-202

Heilind Number:EDA391-120-521-202
Manufacturer:EDAC
Manufacturer Number:391-120-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-120-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-120-521-202

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed with precision and durability in mind, this connector boasts a sleek black finish that adds a touch of sophistication to any assembly. Operating at an amperage of 3A, it ensures reliable power transmission while maintaining optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees robustness and compliance with safety standards. With two rows and a total of 120 positions, it offers ample connectivity options for your PCB setup. The contact material, made of Copper Alloy, guarantees superior conductivity and longevity. Featuring a pitch of .1 inch and a row spacing of .14 inch, it allows for precise and secure connections. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance even in challenging environments. Trust in this high-quality connector for seamless board-to-board connections in a wide range of applications.