391-120-521-203

Heilind Number:EDA391-120-521-203
Manufacturer:EDAC
Manufacturer Number:391-120-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-120-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-120-521-203

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for efficiency, it features a pitch of .1 inches and a row spacing of .14 inches, allowing for seamless integration into your system. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contacts crafted from Copper Alloy, this connector ensures reliable performance under various operating conditions. Its 120 positions, spread across two rows, offer ample connectivity options. Engineered for convenience, it boasts a straight mount orientation, facilitating easy installation. Suitable for a wide range of applications, this connector guarantees secure and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for demanding environments. Upgrade your setup with this essential component for optimal functionality.