391-120-521-204

Heilind Number:EDA391-120-521-204
Manufacturer:EDAC
Manufacturer Number:391-120-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-120-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-120-521-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously engineered for seamless integration. Featuring a sleek Black design, this connector ensures both functionality and style. Constructed with UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety in all applications. With two rows of Copper Alloy contacts, providing a reliable amperage of 3 A, it facilitates efficient power transmission. The .1-inch pitch and .14-inch row spacing, along with 120 positions, offer versatile connectivity options. Designed for straight mounting orientation, it easily fits into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Upgrade your connectivity solutions with this essential component.