391-120-521-207

Heilind Number:EDA391-120-521-207
Manufacturer:EDAC
Manufacturer Number:391-120-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-120-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-120-521-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring long-lasting reliability even in challenging environments. With a standard pitch of .1 inch and two rows of copper alloy contacts, it offers secure and efficient transmission for up to 120 positions. The straight mount orientation and precise row spacing of .14 inch make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees stability in diverse applications. Upgrade your connectivity solutions with this essential connector, perfect for a variety of industries.