391-120-522-201

Heilind Number:EDA391-120-522-201
Manufacturer:EDAC
Manufacturer Number:391-120-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-120-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-120-522-201

Detailed Description

Enhance your PCB assembly with our high-performance Card Edge Connector. Designed to streamline connectivity, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of 120 positions, it offers ample space for seamless board-to-board connections. The contact material, crafted from Copper Alloy, ensures optimal conductivity, while a pitch of .1 inch and row spacing of .14 inch facilitate precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance in diverse environments. Its straight mount orientation simplifies installation, making it a must-have for any electronic project. Elevate your connectivity solutions with this indispensable component.