391-120-522-207

Heilind Number:EDA391-120-522-207
Manufacturer:EDAC
Manufacturer Number:391-120-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-120-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-120-522-207

Detailed Description

Enhance your electronic connections with this sleek black Card Edge Connector. Designed for optimal performance, it boasts a compact two-row layout with 120 positions, ensuring efficient PCB connectivity. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contacts offer reliable power transmission. With a pitch of .1in and row spacing of .14in, precise alignment is effortless. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Trust in its straight mount orientation for seamless integration into your PCB setup, making it a must-have component for your connectivity needs.