391-120-524-207

Heilind Number:EDA391-120-524-207
Manufacturer:EDAC
Manufacturer Number:391-120-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-120-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-120-524-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a double row layout with 120 positions, ensuring seamless compatibility for your electronic projects. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is guaranteed. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it offers reliable conductivity with an amperage rating of 3A. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Trust in this essential component for secure and efficient board-to-board connections in your applications.