391-120-555-201

Heilind Number:EDA391-120-555-201
Manufacturer:EDAC
Manufacturer Number:391-120-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-120-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-120-555-201

Detailed Description

Enhance your PCB connectivity with our two-row Card Edge Connector in sleek black. Designed for high performance, it can handle up to 3A of power with ease. Made from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees durability and reliability. With a pitch of .1 in and row spacing of .14 in, it offers precise and efficient connections. Its 120 positions cater to diverse connectivity needs, while the straight mount orientation ensures easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for various industrial applications. Upgrade your PCB assembly with this top-notch connector for seamless and secure board-to-board connections.