391-120-555-202

Heilind Number:EDA391-120-555-202
Manufacturer:EDAC
Manufacturer Number:391-120-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-120-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-120-555-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durability and efficiency, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With its dual-row configuration and copper alloy contact material, it offers seamless power transmission with a maximum amperage of 3A. The .1-inch pitch and .14-inch row spacing enable precise alignment, accommodating up to 120 positions for versatile connectivity options. Whether for industrial or electronic applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a dependable choice for your projects.Upgrade your PCB connectivity with this high-performance Card Edge Connector, featuring a durable black housing made of UL 94V-0 Thermoplastic Polyester for safe and reliable operation. The dual-row design, copper alloy contacts, and 3A maximum amperage ensure seamless power transmission, while the .1-inch pitch and .14-inch row spacing allow for precise alignment of up to 120 positions. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial and electronic applications.