391-120-556-202

Heilind Number:EDA391-120-556-202
Manufacturer:EDAC
Manufacturer Number:391-120-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-120-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-120-556-202

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed for optimum performance, this connector is a vital component for seamless board-to-board connections. Featuring a sleek black finish, it not only offers a professional look but also ensures durability. With a current rating of 3 A, it guarantees reliable power transmission. The housing, made from UL 94V-0 Thermoplastic Polyester, provides exceptional insulation and safety. Boasting two rows with a total of 120 positions, it allows for extensive connectivity options. Crafted with high-quality Copper Alloy contacts, it ensures excellent signal integrity. The .1-inch pitch and .14-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Elevate your electronic projects with this essential Card Edge Connector.