391-120-556-203

Heilind Number:EDA391-120-556-203
Manufacturer:EDAC
Manufacturer Number:391-120-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-120-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-120-556-203

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector. Designed for optimal performance, it features UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows of copper alloy contacts, it provides reliable power transmission at an amperage of 3 A. The .1-inch pitch and .14-inch row spacing offer precise alignment, perfect for 120 positions. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your connections with this essential component for seamless board-to-board communication.