391-120-556-207

Heilind Number:EDA391-120-556-207
Manufacturer:EDAC
Manufacturer Number:391-120-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-120-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-120-556-207

Detailed Description

Enhance your electronic connections with this reliable Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector boasts a sleek black color and is constructed from UL 94V-0 Thermoplastic Polyester for durability. With a total of 120 positions spread across two rows, it ensures efficient and secure connectivity. The contact material, made of Copper Alloy, guarantees excellent conductivity. Featuring a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.