391-120-556-208

Heilind Number:EDA391-120-556-208
Manufacturer:EDAC
Manufacturer Number:391-120-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-120-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-120-556-208

Detailed Description

Enhance connectivity in your PCB layouts with our Card Edge Connector. Engineered for reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a double-row design and 120 positions, it offers ample connectivity for your applications. The black color adds a sleek finish, while the straight mount orientation ensures easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Trust in its 3A amperage and .1-inch pitch to deliver consistent power and signal transmission. Explore seamless board-to-board connections with this essential component.