391-120-560-208

Heilind Number:EDA391-120-560-208
Manufacturer:EDAC
Manufacturer Number:391-120-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-120-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-120-560-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficiency and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures secure and reliable connections every time. The .1-inch pitch and .14-inch row spacing provide precise alignment, perfect for demanding applications. Offering 120 positions, it's ideal for complex circuitry setups. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in harsh environments. Upgrade your connectivity solutions with this essential component.