392-005-520-101

Heilind Number:EDA392-005-520-101
Manufacturer:EDAC
Manufacturer Number:392-005-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-005-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-005-520-101

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector, designed for seamless integration in your electronic setups. With a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector ensures reliable performance, even in demanding environments. Featuring a single row layout with 5 positions and a pitch of .1 inch, it offers efficient signal transmission with minimal spacing. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various applications. Trust in this connector for secure and efficient board-to-board connections, a must-have in any electronic project.