392-005-520-102

Heilind Number:EDA392-005-520-102
Manufacturer:EDAC
Manufacturer Number:392-005-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-005-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-005-520-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it offers reliable power transmission with a 3A amperage rating. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With one row and five positions, this connector is perfect for compact designs. Its copper alloy contacts and .1 inch pitch guarantee seamless signal transmission. Designed for straight mounting orientation, it operates efficiently in temperatures ranging from -40 to 105°C. Elevate your electronic projects with this essential component.