392-005-520-103

Heilind Number:EDA392-005-520-103
Manufacturer:EDAC
Manufacturer Number:392-005-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-005-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-005-520-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assembly. Engineered for optimal performance, this connector features a single row design with five positions, offering reliable and efficient board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contact material, it ensures long-lasting durability and efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment and secure fitment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional technician, our black Card Edge Connector is a must-have component for your electronic projects. Elevate your connectivity game with this essential piece.