392-005-520-104

Heilind Number:EDA392-005-520-104
Manufacturer:EDAC
Manufacturer Number:392-005-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-005-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-005-520-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a single row configuration and a pitch of .1 inch, it offers precise and efficient connections. The Copper Alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. Boasting 5 positions, it accommodates multiple connections, making it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your connectivity needs in the ever-evolving world of electronics.