392-005-520-108

Heilind Number:EDA392-005-520-108
Manufacturer:EDAC
Manufacturer Number:392-005-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-005-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-005-520-108

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 5 contact positions, making it perfect for various electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable and efficient power delivery. With a low amperage rating of 3A and a pitch of .1 inches, it offers seamless integration onto your circuit board. Its straight mount orientation and wide operating temperature range from -40 to 105°C further enhance its versatility. Upgrade your connectivity solutions with this essential component.