392-005-521-102

Heilind Number:EDA392-005-521-102
Manufacturer:EDAC
Manufacturer Number:392-005-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-005-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-005-521-102

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this black connector boasts a sleek and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and five positions, it offers reliable connectivity for your devices. The copper alloy contacts ensure efficient power transmission, while its 3A amperage rating supports various applications. Featuring a pitch of .1 inch and row spacing of .2 inch, it allows for precise board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connectivity solutions with this essential component.