392-005-521-103

Heilind Number:EDA392-005-521-103
Manufacturer:EDAC
Manufacturer Number:392-005-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-005-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-005-521-103

Detailed Description

This Card Edge Connector in sleek black is a vital component for seamless board-to-board PCB connections. Designed for efficiency and durability, it boasts a 3A amperage capacity and features a single row with 5 positions, ensuring reliable performance in a variety of electronic applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees safety and optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for seamless and secure PCB connections in your electronic projects.