392-005-521-104

Heilind Number:EDA392-005-521-104
Manufacturer:EDAC
Manufacturer Number:392-005-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-005-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-005-521-104

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimum performance, it boasts a 3A amperage rating and is crafted from durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and five positions, it offers seamless integration for your board-to-board connections. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mount orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this essential component.