392-005-521-107

Heilind Number:EDA392-005-521-107
Manufacturer:EDAC
Manufacturer Number:392-005-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-005-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-005-521-107

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a pitch of .1 inch, it offers precise and efficient performance. The Copper Alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Perfect for a variety of applications, this connector features five positions and can handle an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for both standard and challenging environments. Explore the possibilities with this essential component for your electronic projects.