392-005-521-108

Heilind Number:EDA392-005-521-108
Manufacturer:EDAC
Manufacturer Number:392-005-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-005-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-005-521-108

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. Featuring a single row layout with five positions, it offers seamless integration for your PCB setups. The high-quality Copper Alloy contacts provide efficient power transmission, while the precise .1-inch pitch and .2-inch row spacing allow for secure mounting. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. Trust in this essential connector for seamless board-to-board communication in your electronic projects.