392-005-521-112

Heilind Number:EDA392-005-521-112
Manufacturer:EDAC
Manufacturer Number:392-005-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-005-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-005-521-112

Detailed Description

Enhance connectivity with our Card Edge Connector, an essential component for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a single row with five positions and a pitch of .1 inches, ensuring secure and efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity in various environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it offers excellent power efficiency and stability. Its straight mount orientation and .2-inch row spacing provide easy installation and compatibility. Ideal for a wide range of applications, this black connector is a vital part of any electronic setup, meeting high standards of quality and performance. Elevate your connectivity solutions with this essential component.