392-005-523-101

Heilind Number:EDA392-005-523-101
Manufacturer:EDAC
Manufacturer Number:392-005-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-005-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-005-523-101

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Featuring a sleek black design, it seamlessly integrates with your PCB setups. Made from durable UL 94V-0 Thermoplastic Polyester, it ensures long-lasting performance even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees reliable data transmission. Its compact form factor, with one row of five positions, fits seamlessly into tight spaces. The straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Trust in its performance for seamless board-to-board connections.