392-005-523-102

Heilind Number:EDA392-005-523-102
Manufacturer:EDAC
Manufacturer Number:392-005-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-005-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-005-523-102

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a copper alloy contact material and a durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and a pitch of .1 inch, it offers seamless integration onto your board. Boasting a total of 5 positions, it can accommodate various connections with ease. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliability even in challenging environments. Perfect for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity with this essential component.