392-005-523-107

Heilind Number:EDA392-005-523-107
Manufacturer:EDAC
Manufacturer Number:392-005-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-005-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-005-523-107

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a single row layout with 5 positions and a pitch of .1 inches, ensuring secure and efficient board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the Copper Alloy contact material offers reliable conductivity. With a low operating temperature of -40°C and a high of 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .2 inch row spacing make installation a breeze. Upgrade your system with this essential component for seamless and dependable connectivity.