392-005-523-108

Heilind Number:EDA392-005-523-108
Manufacturer:EDAC
Manufacturer Number:392-005-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-005-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-005-523-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this sleek black connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row configuration and five positions, it offers seamless integration for your board-to-board connections. The copper alloy contacts provide efficient power transfer, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for enhanced connectivity and performance.