392-005-523-112

Heilind Number:EDA392-005-523-112
Manufacturer:EDAC
Manufacturer Number:392-005-523-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-005-523-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-005-523-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector offers a 3 A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and a pitch of .1 inch, it boasts five positions for seamless integration. Crafted with Copper Alloy contacts, it ensures reliable conductivity. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your PCB assembly with this essential component.