392-005-524-102

Heilind Number:EDA392-005-524-102
Manufacturer:EDAC
Manufacturer Number:392-005-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-005-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-005-524-102

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and five positions, it offers reliable performance for your electronic projects. The copper alloy contact material ensures efficient power transmission, while the compact .1-inch pitch and .2-inch row spacing enable precise connections. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Trust in its straight mount orientation for easy installation and secure attachment. Upgrade your setup with this essential component, essential for any PCB assembly project.