392-005-524-104

Heilind Number:EDA392-005-524-104
Manufacturer:EDAC
Manufacturer Number:392-005-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-005-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-005-524-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed to optimize performance, it boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material made of high-quality Copper Alloy, it offers reliable conductivity for your electronic devices. Featuring a single row layout with five positions, it provides efficient board-to-board connectivity. The compact pitch of .1 inches and row spacing of .2 inches allow for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component for seamless and reliable electronic connections.