392-005-524-112

Heilind Number:EDA392-005-524-112
Manufacturer:EDAC
Manufacturer Number:392-005-524-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-005-524-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-005-524-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and copper alloy contact material, it guarantees reliable and efficient power transmission, supporting an amperage of 3 A. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers seamless integration. Ideal for various electronic applications, it boasts five positions and can withstand extreme temperatures ranging from -40 to 105 °C. Upgrade your setup with this indispensable component, perfect for seamless Board to Board connections.