392-005-540-101

Heilind Number:EDA392-005-540-101
Manufacturer:EDAC
Manufacturer Number:392-005-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-005-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-005-540-101

Detailed Description

Enhance your PCB connections with this sleek black Card Edge Connector. Designed for optimal performance, it features a single row with five positions, ensuring seamless connectivity. The contact material, made of durable Copper Alloy, guarantees reliable signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material offers both strength and safety. With a pitch of .1 in and row spacing of .2 in, this connector allows for precise alignment on your circuit board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your setup with this essential component for seamless board-to-board connections.