392-005-540-102

Heilind Number:EDA392-005-540-102
Manufacturer:EDAC
Manufacturer Number:392-005-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-005-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-005-540-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This sleek and durable connector, with a sleek black finish, ensures reliable power transmission at an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees high-performance in a variety of environments. Featuring a single row configuration with 5 positions, it offers efficient signal routing on your board. The copper alloy contacts, with a pitch of .1 in and row spacing of .2 in, guarantee secure and low-resistance connections. With a straight mount orientation, it's perfect for streamlined installations. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Explore it now in our diverse range of PCB connectors.