392-005-540-103

Heilind Number:EDA392-005-540-103
Manufacturer:EDAC
Manufacturer Number:392-005-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-005-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-005-540-103

Detailed Description

Enhance your PCB connectivity with this sleek and reliable Card Edge Connector. Designed for effortless integration, it boasts a single row configuration with five positions, ensuring seamless communication between boards. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees robust performance under demanding conditions. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its straight mount orientation offers convenience during installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Elevate your connectivity solutions with this essential component.