392-005-540-104

Heilind Number:EDA392-005-540-104
Manufacturer:EDAC
Manufacturer Number:392-005-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-005-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-005-540-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Boasting a sleek black design, it not only provides a secure and seamless connection but also adds a touch of sophistication to your circuit board. Featuring UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety in operation. With a single row and five positions, it offers ample space for effective signal transmission. The Copper Alloy contact material ensures reliable conductivity, while the precise .1-inch pitch and .2-inch row spacing allow for seamless board-to-board connections. Designed for straight mounting orientation, it's easy to install and fits seamlessly into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.