392-005-540-107

Heilind Number:EDA392-005-540-107
Manufacturer:EDAC
Manufacturer Number:392-005-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-005-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-005-540-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, ensuring both functionality and longevity. With a single row layout and five positions, it offers efficient space utilization on your PCB. The Copper Alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Its straight mount orientation further enhances versatility, making it an essential component for your connectivity needs. Trust in this connector for optimal performance and seamless connections in your projects.