392-005-540-108

Heilind Number:EDA392-005-540-108
Manufacturer:EDAC
Manufacturer Number:392-005-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-005-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-005-540-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a high amperage rating of 3A, it is suitable for a wide range of applications. The copper alloy contact material guarantees reliable conductivity, while the precise .1 inch pitch and .2 inch row spacing allow for seamless integration. Boasting a single row configuration with five positions, it facilitates efficient board-to-board connections. The straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105°C, it is well-suited for various environments. Upgrade your system with this essential component for seamless and secure connectivity.