392-005-541-101

Heilind Number:EDA392-005-541-101
Manufacturer:EDAC
Manufacturer Number:392-005-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-005-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-005-541-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 5 positions, it offers seamless integration for your board-to-board connections. The contact material, crafted from Copper Alloy, guarantees efficient and reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. Trust in our Card Edge Connector for robust and dependable connectivity solutions.