392-005-541-102

Heilind Number:EDA392-005-541-102
Manufacturer:EDAC
Manufacturer Number:392-005-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-005-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-005-541-102

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector in sleek black. Designed for top-notch performance, it delivers a reliable 3 A of power. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees durability and efficiency. With a single row layout, it offers seamless integration with your setup. The .1-inch pitch and .2-inch row spacing ensure precise connections across its 5 positions. Straight mounting orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding environments. Ideal for various applications, this connector is a must-have for your connectivity needs.